Cermet trimmer potentiometer, 100kΩ resistance with 10% tolerance, rated for 0.5W power dissipation. Features a single turn, linear taper, and through-hole mounting with 3 pins. Operates across a temperature range of -55°C to 125°C, with a DC rated voltage of 200V. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 72PR100KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR100KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.