Cermet trimmer potentiometer, 0.5W power dissipation, 500kΩ resistance with 10% tolerance. Features a linear taper, single turn, and through-hole mounting with 3 pins. Operates across a -55°C to 125°C temperature range. RoHS compliant and constructed with cermet technology.
TT 72PR500KLF technical specifications.
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR500KLF to view detailed technical specifications.
No datasheet is available for this part.