50k Ohm linear taper cermet trimmer potentiometer with 0.5W power dissipation and 10% tolerance. Features a single turn design, PC pin termination, and through-hole mounting. Operates across a temperature range of -55°C to 125°C with a maximum DC rated voltage of 200V. This RoHS compliant component is lead-free and suitable for general applications.
TT 72PR50KLF technical specifications.
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR50KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.