TT 72PR50LF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR50LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.