TT 72RPR1KLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Model 72 |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for TT 72RPR1KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.