TT 72RPXR200LF technical specifications.
| Depth | 10.06mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Box |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 72RPXR200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.