This 1kR linear cermet potentiometer from TT is a variable resistor with a resistance tolerance of 10%. It has a maximum power dissipation of 500mW and is available in a bulk packaging quantity of 100. The device is RoHS compliant and has a maximum operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a weight of 0.025oz.
TT 72XR2KLF technical specifications.
| Height | 0.386inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for TT 72XR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.