TT 72XR2MEGLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Box |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72XR2MEGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.