TT 72XWR2MEGLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Box |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 700mg |
| RoHS | Compliant |
Download the complete datasheet for TT 72XWR2MEGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.