TT 7386R1KL.25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | 7380 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 21.26g |
| RoHS | Compliant |
Download the complete datasheet for TT 7386R1KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.