The TT 7480 series 2-gang 5-turn wirewound variable resistor features a resistance of 10kR with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a maximum power dissipation of 1.5W.
TT 7486R10KL.25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Gangs | 2 |
| Number of Turns | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | 7480 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT 7486R10KL.25 to view detailed technical specifications.
No datasheet is available for this part.