TT 7486R2KL.25 technical specifications.
| Depth | 22.23mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Gangs | 2 |
| Number of Turns | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | 7480 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 7486R2KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.