TT 78LR1MEGLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Wire |
| Number of Turns | 22 |
| Packaging | Box |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 78 |
| Technology | CERMET |
| Termination | Wire Leads |
| Tolerance | 10% |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for TT 78LR1MEGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.