TT 78PR1MEGLF technical specifications.
| Depth | 4.95mm |
| Length | 33.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 22 |
| Packaging | Box |
| Power | Yes |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 78 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for TT 78PR1MEGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.