TT 78PR2K technical specifications.
| Depth | 4.95mm |
| Length | 33.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT 78PR2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.