TT 78PR2KLF technical specifications.
| Depth | 4.95mm |
| Length | 33.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 22 |
| Package Quantity | 25 |
| Packaging | Box |
| Power | Yes |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 78 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.091712oz |
| RoHS | Compliant |
Download the complete datasheet for TT 78PR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.