TT 78PR500K technical specifications.
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 10% |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 78PR500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.