TT 8136R1KL.25 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Hybrid |
| Series | 8136 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 8136R1KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.