TT 8146R2KL.25 technical specifications.
| Body Diameter | 22.2mm |
| Depth | 22.23mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybrid, Metal Foil |
| Series | 8140 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 21.26g |
| RoHS | Compliant |
Download the complete datasheet for TT 8146R2KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.