Quick Jump:
Technical Specifications
TT 82MR2KLF technical specifications.
General
Lead Free
Lead Free
Max Operating Temperature
125°C
Military Standard
Not
Min Operating Temperature
-55°C
Max Power Dissipation
500mW
Number of Turns
1
Package Quantity
100
Packaging
Box
Radiation Hardening
No
Resistance
2kR
Resistor Type
Cermet
RoHS Compliant
Yes
Series
82
Technology
CERMET
Termination
Pin
Tolerance
10%
Type
Potentiometer
Voltage Rating
200V
Compliance
RoHS
Compliant
Datasheet
TT 82MR2KLF Datasheet
Download the complete datasheet for TT 82MR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.