TT 82PR20LF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 82 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for TT 82PR20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.