The 82PR250KLF is a 250kR cermet variable resistor from TT with a 10% tolerance and a maximum power dissipation of 500mW. It has a diameter of 6.35mm and a height of 3.556mm, and is available in a bulk packaging quantity of 100. The resistor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT 82PR250KLF technical specifications.
| Diameter | 6.35mm |
| Height | 3.556mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 82 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for TT 82PR250KLF to view detailed technical specifications.
No datasheet is available for this part.