TT 82PR25KLF technical specifications.
| Diameter | 6.35mm |
| Height | 3.556mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.02oz |
| RoHS | Compliant |
Download the complete datasheet for TT 82PR25KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.