TT 82PR2KLF technical specifications.
| Diameter | 6.35mm |
| Height | 0.14inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 82 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for TT 82PR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.