TT 84PR200LF technical specifications.
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.01411oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TT 84PR200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.