TT 84WR100KLF technical specifications.
| Depth | 6.36mm |
| Height | 0.295inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 84 |
| Shape | Square |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TT 84WR100KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.