TT 84WR50KLF technical specifications.
| Height | 0.295inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 84 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 84WR50KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.