TT 84XR100KLFTR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 84XR100KLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.