TT 84XR20KLFTR technical specifications.
| Depth | 6.36mm |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Turns | 12 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 84XR20KLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.