TT 84XR2KLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TT 84XR2KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.