TT 898-1-R470 technical specifications.
| Package/Case | Molded |
| Depth | 8.64mm |
| Height | 4.7mm |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 15 |
| Package Quantity | 25 |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 898 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-1-R470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.