TT 898-3-R2K technical specifications.
| Circuit Type | Isolated |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Power Per Element | 250mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | 898 |
| Termination | DIP |
| Tolerance | 2% |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT 898-3-R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.