TT 898-81R25K technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | DIP |
| Package/Case | DIP |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 22.4 |
| Product Depth (mm) | 8.64 |
| Product Height (mm) | 4.7 |
| Resistance Value | 25KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Max Voltage Rating | 100V |
| Circuit Designator | LADDER |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210060 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 898-81R25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.