TT 89WR1K technical specifications.
| Depth | 5.61mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Box |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.4g |
| RoHS | Not Compliant |
Download the complete datasheet for TT 89WR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.