TT 91AR20KLF technical specifications.
| Depth | 9.78mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.85g |
| RoHS | Compliant |
Download the complete datasheet for TT 91AR20KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.