This 20kR linear potentiometer is a through-hole mounted component with a maximum power dissipation of 1W. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The potentiometer is a cermet type with a linear taper and a resistance value of 20kR. It is available in bulk packaging with 50 units per package.
TT 93PR20KLF technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for TT 93PR20KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.