This 2MR linear cermet potentiometer is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. With a maximum power dissipation of 1W, it is suitable for various applications. The potentiometer is lead free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
TT 93PR2MEGLF technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 93PR2MEGLF to view detailed technical specifications.
No datasheet is available for this part.