TT 93PR5KLF technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for TT 93PR5KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.