TT ALF08NP16V5 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 160V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.44mm |
| Input Capacitance | 500pF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| Width | 5.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT ALF08NP16V5 to view detailed technical specifications.
No datasheet is available for this part.