TT ALF08P16V technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | -8A |
| Drain to Source Voltage (Vdss) | -160V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 700pF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 120ns |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT ALF08P16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.