TT AR25L.5 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 25R |
| Resistor Type | Wirewound |
| Series | A |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 124.74g |
| RoHS | Not Compliant |
Download the complete datasheet for TT AR25L.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.