TT AR50KL.25LF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Yes |
| Resistance | 50000R |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TT AR50KL.25LF to view detailed technical specifications.
No datasheet is available for this part.