TT BCN164A221J13 technical specifications.
| Circuit Type | Isolated |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | BCN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A221J13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.