Surface mount resistor network featuring four isolated thick film elements, each with 33 Ohms resistance and a 5% tolerance. This component operates within a temperature range of -55°C to 125°C, with a 50V DC rated voltage. The 1206 package measures 3.2mm in length, 1.6mm in width, and 1.6mm in depth, utilizing a 0.8mm terminal pitch. It is supplied on tape and reel, RoHS compliant, and lead-free.
TT BCN164A330J7 technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A330J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.