Surface mount resistor network featuring 4 isolated resistors, each with a 47 ohm resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, offering 250mW power per element and a 50V voltage rating. Packaged in a 1206 case with a 1.6mm width and 3.2mm length, it is lead-free and RoHS compliant.
TT BCN164A470J7 technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A470J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.