Thick film resistor array featuring 4 isolated elements, each with 4.7kR resistance and 5% tolerance. This surface mount component operates across a -55°C to 125°C temperature range, with a 50V DC rating and 63mW power dissipation per element. The molded 8-pin package, in a 1206 (3.2mm x 1.6mm) imperial case size, utilizes 0603 (1.0mm x 0.75mm) element sizing and a 0.8mm terminal pitch. Delivered on tape and reel, this RoHS compliant component is suitable for automated assembly.
TT BCN164AB472J7 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | BCN |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164AB472J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.