This 10-element resistor array features a 1K ohm resistance value with a 5% tolerance. The resistors are constructed using thick film technology and are mounted on a surface mount package. The array operates over a temperature range of -55°C to 155°C and is rated for a maximum voltage of 50V. The package measures 6.4mm in length, 3.1mm in depth, and 0.55mm in height.
TT BCN318SB102J7 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 2512 |
| Case Size per Element | 1206 |
| Package Type | SMD |
| Package/Case | 2512(8 X 1206) |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 0.55 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT BCN318SB102J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.