TT BCN4D104J7 technical specifications.
| Package/Case | 2112 |
| Depth | 3.1mm |
| Length | 5.34mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BCN4D104J7 to view detailed technical specifications.
No datasheet is available for this part.