TT BCU86-SMD technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Collector Current | 3A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT BCU86-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.