The BCY71-JQR-B is a bipolar junction transistor available in a 3-pin TO-18 package with a through hole mount. It is constructed from silicon material and features a transistor outline package design. The device is suitable for use in a variety of applications, including those requiring a basic package type. The TO-18 package has a maximum height of 5.33mm and a maximum diameter of 5.84mm. The transistor is rated for use in through hole mounting applications.
TT BCY71-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BCY71-JQR-B to view detailed technical specifications.
No datasheet is available for this part.